Gigavac SGX High Voltage DC Contactors

Gigavac SGX High Voltage DC Contactors are available in 50A, 150A, and 250A continuous current ratings with effective switching and long service life. These DC contactors provide minimal contact resistance, high-temperature tolerance, and optimal breaking capabilities. The SGX DC contactors handle up to 1000Vdc maximum switching voltage for versatility. These DC contactors are made up of compact design with a square form factor for space-saving installations. The SGX DC contactors comply with IEC 60664-1 and RoHS for safety and environmental compliance. Typical applications include residential Energy Storage Systems (ESS), DC fast charging stations, and industrial applications.

Features

  • Available in 50A, 150A, and 250A continuous current ratings
  • Ensures optimal breaking capabilities, high-temperature tolerance, and low contact resistance
  • Built to last with effective switching and long service life
  • Handles up to 1000Vdc for versatility
  • Complies with IEC 60664-1 and RoHS for safety and environmental compliance
  • Hermetically seal rated to reduce risk of fire or meltdown in over current conditions

Applications

  • Residential Energy Storage Systems (ESS):
    • Ideal for managing battery storage and power flow
  • DC fast charging stations:
    • Efficiently handle high-current charging for electric vehicles
  • Industrial applications:
    • Power control for AGVs, forklifts, and other equipment
View Results ( 6 ) Page
Parça Numarası Bobin Voltajı Kontak Akım Derecelendirmesi Anahtarlama Voltajı Seri Yükseklik Uzunluk Genişlik
SGX051CXX 24 V 50 A 1 kV SGX051 70 mm 76.5 mm 39 mm
SGX251BXX 12 V 250 A 750 V SGX054 74.5 mm 86 mm 42.5 mm
SGX251CXX 24 V 250 A 750 V SGX055 74.5 mm 86 mm 42.5 mm
SGX051BXX 12 V 50 A 1 kV SGX050 70 mm 76.5 mm 39 mm
SGX151BXX 12 V 150 A 1 kV SGX052 70 mm 76.5 mm 39 mm
SGX151CXX 24 V 150 A 1 kV SGX053 70 mm 76.5 mm 39 mm
Yayınlandı: 2024-10-10 | Güncellenmiş: 2024-11-03