Sensata Technologies 5003 Series 1/2" Bimetal Disc Thermostats

Sensata 5003 1/2" Bimetal Disc Thermostats are positive snap action, SPST bimetallic thermostats for providing accurate and reliable sensing and switching in a single device. Sensata 5003 has a depth of only 0.250" without projecting terminals, making it ideal for applications in which space is at a premium. The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, providing reliable repeatability. Sensata 5003 offers excellent shock and vibration resistance thanks to its robust construction. Non-volatile resin protects against high humidity and other contaminants. Narrow differential devices are ideal for control, while standard differentials can be used for high or low temperature limit switches.

Features

  • Ideal for surface and air sensing
  • RoHS compliant per EU directive 2002/95/EC
  • 1/2” disc button style
  • Low-profile design (6.35mm (0.250") height)

Applications

  • Automation
  • Control
  • PCB
  • AC/DC control
  • Small appliances
  • Water heaters

Specifications

  • 100,000 cycles capability at 120VAC, 5A
  • Close on rise or open on rise, SPST contact operations
  • +1.67°C to +162.78°C (+35°F to +325°F) operating temperature range
  • ±5°F with nominal operating temperature settings in 5°F increments temperature tolerance
  • -40°C to +176.67°C long-term exposure limit
  • 1500VRMS 60Hz, 1 minute, terminals to case dielectric strength
Yayınlandı: 2018-05-21 | Güncellenmiş: 2026-04-10