Sensepeek PCBite SQG Handsfree Probes

Sensepeek PCBite SQG Handsfree Probes are designed for use with any measurement instrument featuring a 50Ω input impedance. These handsfree probes enable engineers to perform repetitive measurements in the GHz range without the need for complex setups or soldering onto the measurement object. The SQG handsfree probes feature low probe tip capacitance that minimizes signal distortion and prevents capacitive loading. This makes them ideal for use in sensitive circuits where maintaining signal integrity is crucial. These probes offer a flat frequency response and are engineered to manage high data rates while keeping the signals crisp and precise. Typical applications include oscilloscopes, sampling oscilloscopes, network analyzers, receivers, power meters, and millivoltmeters.
Sensepeek PCBite SQG Handsfree Probes

The PCBite SQG handsfree probes come with exchangeable fine-pitch spring-tipped test needles that ensure reliable contact with the delicate components. These test needles come in different options, including dual ground and a dual needle ground with a 2.3mm tip pitch, ideal for PCB-mounted RF connectors. The solid single ground with a 6.5mm tip pitch is ideal when ground points are farther away.

Features

  • Designed for both AC and DC applications
  • Low probe tip capacitance:
    • Minimizes signal distortion
    • Prevents capacitive loading
  • Engineered to manage high data rates
  • Offer an exceptionally flat frequency response
  • Unparalleled accuracy across a wide frequency range
  • Eliminates the need for extra accessories or soldering attachments
  • Includes exchangeable fine-pitch spring-tipped test needles
  • 2KM maximum operating altitude
  • CAT 0 and IEC 61010-31:2022 safety standards
  • WEEE and RoHS environmental approvals
  • 0°C to 50°C operating temperature range

Applications

  • Oscilloscopes
  • Sampling oscilloscopes
  • Network analyzers
  • Spectrum and modulation analyzers
  • Receivers
  • Power meters
  • Millivoltmeters

Overview

Sensepeek PCBite SQG Handsfree Probes

Performance Graph

Performance Graph - Sensepeek PCBite SQG Handsfree Probes
Yayınlandı: 2025-09-15 | Güncellenmiş: 2025-09-16