Sensirion SCD43 Photoacoustic NDIR CO2 Sensor
Sensirion SCD43 Photoacoustic NDIR CO2 Sensor is a drop-in upgrade based on Sensirion's SCD4x platform and is compatible with ASHRAE 62.1 Draft Addendum d for demand-controlled ventilation (DCV) systems. This compact, high-accuracy air quality sensor is designed to fulfill stringent building standards and offers a superior accuracy specification of ±(30ppm + 3% m.v.). The sensor features an extended specified range up to 5Kppm and a single-shot operation mode. The sensor builds on the photoacoustic NDIR sensing principle and Sensirion's patented PASens® and CMOSens® technology to offer high accuracy and small form factor. SMD assembly allows cost- and space-effective integration of the sensor combined with maximal freedom of design.Sensirion SCD43 Photoacoustic NDIR CO2 Sensor is constructed using refined manufacturing and calibration processes in a surface-mount form factor with 10.1mm x 10.1mm x 6.5mm dimensions. On-chip signal compensation is realized with the built-in SHT4x humidity and temperature sensor. Typical applications indoor air quality monitoring, industrial processes, and HVAC.
Features
- Comprehensive building standard compatibility, including ASHRAE 62.1 Draft Addendum d
- Superior accuracy specification of ±(30ppm + 3% m.v.)
- Drop-in upgrade for SCD4x sensors
- Compact form factor of 10.1mm x 10.1mm x 6.5mm
- SMD solderable
- 60s response time (τ63%)
- Refined manufacturing and calibration processes
Applications
- Indoor air quality monitoring
- Industrial processes
- HVAC
Specifications
- CO2
- 0ppm to 40Kppm output range
- 400ppm to 5Kppm specified measurement range
- ±(30ppm + 3% m.v.) accuracy
- 60s response time (τ63%)
- Humidity
- 6% relative humidity (RH) typical accuracy
- 0% to 95% RH operating range
- 90s response time (τ63%)
- Factory calibration
- Temperature
- 0.8°C typical accuracy
- 120s response time (τ63%)
- 2.4V to 5.5V supply range
- 15mA average supply current, 205mA maximum
- -10°C to +60°C operating temperature range
Application Examples
Dimensions
Yayınlandı: 2025-02-10
| Güncellenmiş: 2025-09-18