Sensirion SEK-SHT40A-AD1B Temperature Evaluation Kit

Sensirion SEK-SHT40A-AD1B Temperature Evaluation Kit is used to evaluate the SHT40A Relative Humidity/Temperature Sensors. The SHT40A sensors are 16-bit, high-accuracy, automotive-grade digital sensors for measuring relative humidity and temperature with different accuracy gradings. The kit includes three SHT40A sensors on an FPCB and a 1-meter-long RJ45 adapter cable. SEK-SHT40A-AD1B operates in a -40°C to +125°C temperature range and a 2.3V to 5.5V supply voltage range.

Features

  • Evaluation kit for the SHT40A sensors 
  • 2.3V to 5.5V supply voltage range
  • -40°C to +125°C operating temperature range

Kit Contents

  • 3x SHT40A on FPCB
  • 1x RJ45 adapter cable (1m length)

Required Equipment

  • 1x SEK-SensorBridge
Yayınlandı: 2023-06-02 | Güncellenmiş: 2024-05-08