Sensirion SFA40 Formaldehyde Sensor - Coming Soon

Sensirion SFA40 Formaldehyde Sensor builds on the market success of its predecessor, SFA30, offering ultra-high selectivity to formaldehyde and a long lifetime. It features unprecedented low power consumption and top performance, all in a miniature form factor. Engineered in Switzerland, it is designed for easy integration into air purifiers, indoor air quality monitors, and air conditioners. All SFA40 sensors feature a digital I2C interface and are calibrated for accuracy at the Sensirion manufacturing facility in Switzerland.

Specifications

  • 0 to 1000ppb measurement range
  • ±20ppb or ±20% m.v. accuracy
  • Sensor output of formaldehyde concentration in ppb
  • < 0.3% cross-sensitivity to ethanol
  • 1.62V to 3.6V supply voltage
  • Average supply current of 80uA
  • Max. supply current of 2mA
  • I2C interface
  • 13mm x 10mm x 2.4mm3 size (L x W x H)
Yayınlandı: 2024-10-14 | Güncellenmiş: 2024-10-22