Sensirion SFM3019 High-Volume Digital Mass Flow Meter

Sensirion SFM3019 Digital Mass Flow Meter for high-volume applications is designed to measure the flow rate of air, oxygen, and other non-aggressive gases. The meter has a flow range from -10 standard liters per minute (SLM) to +240SLM, and one-directional flow supports high-flow applications while still allowing backflow detection. Other features include low-pressure drop (<5mbar at 200SLM), 16-bit digital signal output at a 2kHz update rate., supply voltage range of 3.3VDC to 5VDC, and a digital two-wire interface to connect directly to a microcontroller. Sensirion SFM3019 Digital Mass Flow Meter is highly suitable for use in medical ventilation and respiratory devices and for inspiratory flow measurements in high-volume applications.

Features

  • <5mbar at 200SLM very low-pressure drop
  • -10SLM to +240SLM (one-directional) flow range
  • 3% m.v. accuracy
  • 16-bit digital signal output at a 2kHz update rate
  • Low dependency on different inlet conditions
  • Digitally calibrated and temperature-compensated
  • Medical cones for pneumatic connection to standard breathing circuits
  • Mechanical interface for electrical reconnection
  • Digital output (I2C)

Applications

  • Medical ventilation
  • Anesthesia
  • Respiratory
Yayınlandı: 2020-04-27 | Güncellenmiş: 2025-12-09