Sensirion STC42A Automotive Hydrogen Thermal Runaway Sensor - Coming Soon
Sensirion STC42A Automotive Hydrogen Thermal Runaway Sensor reliably detects the release of H2 in less than 1s by any cell in an EV battery pack. A fault in a single cell can cause neighboring cells to overheat and enter thermal runaway propagation. The Sensirion STC42A sensor is AEC-Q100 certified, helping to ensure compliance with international regulations like GTR 20 and GB 38031-2025.
Features
- 3.5mm x 3mm x 1mm3
- 0 to 40 vol% measurement range
- -40°C to +105°C
- I2C interface
- 2.8V to 3.6V supply
- 73uA average current
- AEC-Q100 certified
Applications
- Hydrogen detection
- Hydrogen leakage
- Battery thermal runaway detection for electric vehicles
- Research and development
Additional Resources
Yayınlandı: 2025-08-19
| Güncellenmiş: 2026-01-20