Sensirion STS21 Digital Temperature Sensors

Sensirion STS21 Digital Temperature Sensor offers superior performance and a space saving footprint. Embedded in a reflow solderable DFN package of 3 x 3mm footprint and 1.1mm height, it provides calibrated, linearized signals in digital, I2C format. Using CMOSens® technology, Sensirion STS21 offers superior performance and reliability. The ±0.2°C temperature specification allows for implementation of the STS21 in applications with high demands on temperature accuracy. The resolution of STS21 can be changed by command (11-bit up to 14-bit), low battery can be detected, and a checksum helps to improve communication reliability.

Features

  • Fully calibrated
  • Digital output, I2C interface
  • Low power consumption
  • Excellent long term stability
  • DFN type package - reflow solderable

Specifications

  • 8.6µW energy consumption (at 11bit, 1 measurement / s)
  • -40°C to +125°C (-40°F to +257°F) operating temperature range
  • 5 sec response time

Dimensions

Sensirion STS21 Digital Temperature Sensors
Yayınlandı: 2014-12-11 | Güncellenmiş: 2024-05-08