Sequans Cassiopeia CB410L/CB610L Module Starter Kits

Sequans Cassiopeia CB410L/CB610L Module Starter Kits enable out-of-the-box testing of the CB410L/CB610L module connectivity on a CBRS network or testing equipment. These starter kits support the integration of the module with a host platform through a USB interface. The CB410L/CB610L starter kits offer the operation of the CB410L/CB610L modules over the CBRS networks in the USA on LTE band 48. Sequans Cassiopeia CB410L/CB610L Module Starter Kits allow easy integration into IoT, M2M, and broadband applications.

Features

  • Enable out-of-the-box testing of CB410L/CB610L module connectivity
  • Integration of the module with a host platform through a USB interface
  • Come with a rich set of AT commands

Kit Contents

  • The starter kit hosting the CBRS module
  • USB cable to connect to the host PC
  • Two antennas
Yayınlandı: 2020-10-22 | Güncellenmiş: 2024-12-30