Servometer Bellows Electrical Contacts

Servometer Bellows Electrical Contacts are manufactured from FlexNickel®, a nickel-cobalt alloy, and then gold-plated to ASTM B488, enhancing their conductivity. In critical assemblies, these contacts easily overcome tolerance buildup, vibration, and thermal expansion. Features include extremely low DC resistance, good electrical contact between two mating parts with moderate forces, miniature size capability, and a seamless, non-porous design with no permeability to dirt, dust, or moisture. Servometer Bellows Electrical Contacts are ideal for diodes, delay lines, wave guide components, and printed circuit boards (PCBs).

Features

  • Minimum of self-inductance
  • Extremely low DC resistance
  • Minimum of insertion loss
  • Good electrical contact between two mating parts with moderate forces
  • Lifetime spring reliability (100 cycles to infinity)
  • Miniature size capability
  • Seamless and non-porous with no permeability to dust, dirt, or moisture
  • Reduce tolerance build-up
  • Superior conductivity at higher frequencies
  • 4A maximum current rating
  • -252°C to +126°C operating temperature range

Applications

  • Diodes
  • Delay lines
  • Wave guide components
  • PCBs

Paired Contacts

Infographic - Servometer Bellows Electrical Contacts
Yayınlandı: 2025-08-12 | Güncellenmiş: 2025-10-01