Sfera Labs SPMB30X44 Strato Pi Base Server

Sfera Labs SPMB30X44 Strato Pi Base Server with Raspberry Pi 4 Model B 4GB offers many hardware features, making it suitable for professional applications where reliability and service continuity are vital requirements. The Sfera Labs SPMB30X44 Strato Pi Base Server contains a standard Raspberry Pi 4 Model B single-board computer with Wi-Fi® and BLUETOOTH® radios in a plastic standard DIN-rail case. These single-board computers are user accessible and replaceable.

Features

  • Pre-assembled and tested Raspberry Pi 4 Model B with Strato Pi CAN board
  • Standard four-module DIN rail case
  • Side access to HDMI and 3.5mm jack for audio/video
  • Access to all USB ports and Ethernet port (opposite to the power and serial terminal block)

CONNECTION DIAGRAM

Location Circuit - Sfera Labs SPMB30X44 Strato Pi Base Server
Yayınlandı: 2020-07-30 | Güncellenmiş: 2024-08-29