Sfera Labs SPMC12X42 Strato Pi CAN Server
Sfera Labs SPMC12X42 Strato Pi CAN Server with Raspberry Pi 4 Model B 2GB offers many hardware features, making it suitable for professional applications where reliability and service continuity are vital requirements. The Sfera Labs SPMC12X42 Strato Pi CAN Server contains a standard Raspberry Pi 4 Model B single-board computer with Wi-Fi® and BLUETOOTH® radios in a plastic standard DIN-rail case. These single-board computers are user accessible and replaceable.Features
- Pre-assembled and tested Raspberry Pi 4 Model B with Strato Pi CAN board
- Standard four-module DIN rail case
- Side access to HDMI and 3.5mm jack for audio/video
- Access to all USB ports and Ethernet port (opposite to the power and serial terminal block)
CONNECTION DIAGRAM
Terminal Block Diagram
Yayınlandı: 2020-07-30
| Güncellenmiş: 2024-08-29