Vishay / Sfernice CHP High Stability Resistor Chips

Vishay / Sfernice CHP High Stability Resistor Chips are designed to meet stringent specifications for reliability, stability (<0.25% at Pn at +70°C during 1000hrs), reproducibility, homogeneity, and quality. This standard passivated resistor series offers a large ohmic value range from 0.1Ω to 100MΩ, tight tolerance to 0.5%, and a 50V to 250V voltage rating. The SMD wraparound chip resistors feature thick film technology and robust terminations in a variety of package sizes. The CHP series conforms to specifications NFC 83-240 and MIL-R-55342 D. Vishay / Sfernice CHP High Stability Resistor Chips are halogen free, lead free, and withstand moisture resistance testing of AEC-Q200. Suitable applications include industrial, professional, and military.

Features

  • SMD wraparound chip resistor
  • Standard passivated series
  • Robust terminations
  • Large ohmic value range
  • Tight tolerance to 0.5%
  • Thick film technology
  • Variety of package sizes
  • Halogen free according to IEC 61249-2-21 definition
  • Withstands moisture resistance test of AEC-Q200
  • Lead free

Applications

  • Industrial
  • Professional
  • Military

Specifications

  • 0.1Ω to 100MΩ resistance range
  • ±100ppm/°C, ±200ppm/°C temperature coefficient
  • 50V to 250V voltage rating
  • -55°C to +155°C operating temperature range

Power Derating Curve

Performance Graph - Vishay / Sfernice CHP High Stability Resistor Chips
Yayınlandı: 2024-04-26 | Güncellenmiş: 2024-05-31