Vishay / Sfernice TS7 Sealed Single-Turn 1/4" Square Cermet Trimmers
Vishay / Sfernice TS7 Sealed Single-Turn 1/4" Square Cermet Trimmers are designed for surface-mount applications and offer 6.7mm x 7mm x 5mm volumetric efficiency with high performance and stability. These TS7 trimming potentiometers are sealed to withstand harsh environments, standard board wash processing, and standard reflow soldering processes. The series is also compatible with automated PCB assembly (pick and place) and features a small size for optimum packaging density. Vishay / Sfernice TS7 Sealed Single-Turn 1/4" Square Cermet Trimmers provide 0.5W maximum power at +70°C and a wide ohmic range, from 10Ω to 2MΩ. These professional- and industrial-grade trimmers are available in top- and side-adjust styles that are lead free and RoHS compliant.Features
- Professional and industrial grade
- Wide ohmic range
- Small size for optimum packaging density
- Sealed to withstand harsh environments and standard board wash processing
- Top- and side-adjust styles
- Cermet resistive element
- Designed for surface-mount applications
- Withstands standard reflow soldering processes
- Lead free
- RoHS compliant
Specifications
- 0.5W maximum power at +70°C
- 6.7mm x 7mm x 5mm volumetric efficiency
- 10Ω to 2MΩ resistance range
- 10% tolerance standard
- ±100ppm/°C temperature coefficient
- -55°C to +125°C temperature range
Circuit Diagram
Power Rating
Yayınlandı: 2024-08-07
| Güncellenmiş: 2024-08-12