Sharp Microelectronics GP2AP Time-of-Flight (ToF) Sensor
Sharp Microelectronics GP2AP Time-of-Flight (ToF) Sensor combines a single-photon avalanche diode (SPAD) detector with an infrared vertical-cavity surface-emitting laser (IR-VCSEL) emitter. This all-in-one device comes in a small package that measures 4mm x 2.2mm x 1.5mm. The module offers a 940nm peak wavelength of a VCSEL and a 33ms ranging speed. It is specialized for short-range use, offering short-range characteristic improvement and auto SPAD position adjustment. Sharp Microelectronics GP2AP ToF Sensor has a 2.6V to 3.6V operating supply voltage with a 10mA average current consumption.Features
- All-in-one package combines a SPAD detector and an IR-VCSEL emitter
- Specialized for short-range use
- Auto SPAD position adjustment
- Small package, 4mm x 2.2mm x 1.5mm
Specifications
- 2.6V to 3.6V operating supply voltage
- 10mA average current consumption
- 940nm peak wavelength of a VCSEL
- 33ms ranging speed
Yayınlandı: 2020-05-11
| Güncellenmiş: 2024-08-29