Sharp's Memory LCD technology delivers high-contrast, high-resolution displays that allow for denser content than many other types of same-sized LCDs. Sharp's Memory LCD modules embed 1-bit memory in every pixel to enable each pixel to hold state while requiring very little current. This delivers an "always on" display that uses little power (only a single supply voltage is required), even when updating images. This helps designers create products with exceptionally long battery life. It also eliminates sweeping images or "ghosting", because only the part of the image that requires updating needs to be changed. The response time of Sharp's Memory LCDs makes it fast enough to display motion video. Bold and crisp black images are delivered by high-resolution capability in a small diagonal display.

A lightweight, two-glass design, plus an integrated driver in the panel, provides an exceptionally thin module that's perfect for compact handheld, wrist-top, and other small-screen devices that benefit from displaying rich content. Incorporating the Memory LCD into a design is simple with 3-wire SPI serial interface (SI, SCS, SCK).

1.26" HR-TFT Memory LCD



LS013B7DH01

Datasheet


View Product Details

Specifications/Panel Outline

The Sharp Microelectronics LS013B7DH01 1.26" HR-TFT Memory LCD Display Module features a 1.26" black and white transflective panel. This high-resolution dot matrix display delivers smooth graphics and the flexibility to import rich custom content. Sharp's LS013B7DH01 1.26" Memory LCD Display Module offers very low power consumption of <15µW (typical with a static image) to deliver flexibility in a design's power budget. Users will also enjoy ease of integration with this elastomeric LCD, as no connector is needed. Just align it with a circuit board and make immediate contact.

Features
Specifications
Applications
  • HR (High Reflective) black & white reflective with slightly transmissive memory liquid crystal display
  • Display control by serial data signal communication
  • CG silicon thin film transistor
  • Arbitrary line data renewable
  • 1bit internal memory for data storage within the panel
  • Thin, light-weight, and compact
    module with monolithic technology
  • Super low power consumption
    HR-TFT panel
  • Zebra connector
  • Input voltage: 5V
  • Size: 1.26 inch
  • Pixel format: 144 x 168
  • Outline dimension: 24.88
    × 33.00 × 1.64mm
  • Active viewing area: 20.88 x 24.36mm
  • Dot pitch: 0.145mm (144 x 168 format)
  • Interface type: Zebra 12pin (3wire I/F)
  • Reflectance: 18%
  • Power Consumption*: <15μW
  • Operating temp range: -20 to +70ºC
    *with static image
  • Mobile phones
  • Remote controls
  • Performance devices
  • Smart utility meters
  • Medical devices
  • Wristwatches
  • Retail tags
  • Any product with
    a battery


1.28" HR-TFT Memory LCD



LS013B7DH03

Datasheet


View Product Details

The Sharp Microelectronics LS013B7DH03 1.28" HR-TFT Memory LCD Display Module is ideal for digital wristwatches and other small-screen applications, with a 3V input voltage that makes it compatible for operation with a single cell Lithium ion battery. Its high-resolution dot matrix display delivers smooth graphics and the flexibility to showcase rich custom content.

Features
Specifications
Applications
  • Monochrome HR-TFT transflective panel
  • Transmissive mode is available by implemention with backlight
    (Transmition ratio is around 0.2%)
  • 128x 128 dot stripe arrangement
  • Display control with serial data signal communication
  • Arbitrary gate line is selectable
    to data update
  • Internal 1bit memory within the panel
    for data memory
  • Thin, light, and compact module with monolithic technology
  • Super low power consumption TFT panel
  • Input voltage: 3V
  • Size: 1.28 inch
  • Pixel format: 128 x 128
  • Outline dimension: 26.6
    × 30.3 × 0.746mm
  • Active viewing area: 23.04
    x 23.04mm
  • Dot pitch: 0.18 x 0.18mm
  • Interface type: 3V serial
  • Reflectance: 18%
  • Power Consumption*: 60μW
  • Connector: FPC
  • Operating temp range: -10 to +60ºC
    *with static image
  • Mobile phones
  • Remote controls
  • Performance devices
  • Smart utility meters
  • Medical devices
  • Wristwatches
  • Retail tags
  • Any product with
    a battery


1.35" PNLC Memory LCDs


Sharp 1.35in
LS013B4DN04

Datasheet


View Product Details

Specifications

White Paper

Sharp Microelectronics LS013B4DN04 1.35-inch PNLC Memory LCDs are loaded with features that deliver a display capable of smooth-moving graphics, with 50% reflectance and low power usage of 12µW. The LS013B4DN04 thin 1.35-inch display with FPC connection comes with a flex cable that simplifies the connection to the display and allows for different mounting methods. These Sharp Microelectronics 1.35-inch square LCDs are visible in a 0.5 lux environment without requiring a light source. A 1-bit memory circuit is embedded into each pixel, which retains the pixel information once it's written.


Sharp Microelectronics has expanded the line-up
of Memory LCD Display Modules to include the LS013B4DN01 thin 1.35" display. The Sharp Microelectronics Memory LCD
1.35" Display Module has a pixel density of 96 × 96 and is a
Silver Reflective PNLC Memory TFT-LCD Module featuring a
zebra (elastomeric) connector and 50% reflectivity with 10:1 contrast.

LS013B4DN01

Datasheet


View Product Details

Sharp's PNLC (Polymer Networked Liquid Crystal)- type silver metallic Memory LCD display delivers a luxurious image while adding style to your product design, as well as provides an option for a sub-display with continuously visible information. High 50% reflectivity offers excellent outdoor readability and quick response time accurately tracks scrolling of text and images. The Sharp PNLC Memory LCD is composed of a PNLC layer formed between a transparent surface electrode and mirror-reflective pixel electrodes. The PNLC modules uses a scattering mode of incoming light rays and does not require polarizers, which results in a very bright reflective display and uniform viewing at any angle, even in high ambient light. A backlight is not required.

Features Specifications Applications
  • Reflective panel of white and
    black with aspect ratio of 1:1
  • 96x96 resolution (9216 pixels
    stripe array)
  • Display control by serial data signal communication
  • Arbitrary line data renewable
  • 1bit internal memory for data storage within the panel
  • Thin, light-weight and compact module with monolithic technology
  • Super low power consumption
    TFT panel
  • Size: 1.35 inch
  • Pixel format: 96 × 96
  • Outline dimension: 28.2
    × 32.34 × 1.4
  • Active viewing area: 24.192
    × 24.192
  • Dot pitch: 0.252 × 0.252
  • Input voltage: 3.6V
  • Interface type: 3V serial
  • Reflectance: 50%
  • Power consumption*: 12μW
  • Operating temp range: -20 to +70ºC
    *with static image
  • Mobile phones
  • Remote controls
  • Performance devices
  • Smart utility meters
  • Medical devices
  • Wristwatches
  • Retail tags

2.7" HR-TFT Memory LCD


Sharp 2.7in
LS027B7DH01

Datasheet


View Product Details

The Sharp Microelectronics LS027B7DH01 2.7" Memory LCD Display Module features high-contrast HR-TFT technology that adds a polarizer to the top layer to greatly enhance the contrast of the display. The black level is dramatically enhanced, resulting in an almost paper-like black and white image. The display module is a reflective active-matrix type memory liquid crystal display that uses a CG silicon thin film transistor. The HR-TFT panel offers super low power consumption and an internal 1bit data memory. Sharp's LS027B7DH01 2.7" Memory LCD Display Module is a thin, light, and compact module with monolithic technology and is controlled with serial data signal communication.

Features
Specifications
Applications
  • WQVGA monochrome HR-TFT transflective panel
  • Transmissive mode via backlight
    (transmissibility is around 0.35%)
  • 400x240 dot stripe arrangement
  • Display control with serial data
    signal communication
  • Arbitrary line data update
  • Internal 1-bit data memory
    within the panel
  • With FPC
  • Size: 2.7 inch (6.86cm)
  • Pixel format: 400 × 240
  • Outline dimension: 62.8 × 42.82 × 1.4
  • Active viewing area: 58.8 × 35.28
  • Dot pitch: 0.147 × 0.147
  • Input voltage: 5V
  • Interface type: 3V serial
  • Reflectance: 18%
  • Power consumption*: 50μW
  • Operating temp range: -20 to +70ºC
  • Surface hardness: - 3H or more initial
    pencil hardness
  • *with static image
  • Mobile phones
  • Remote controls
  • Performance devices
  • Smart utility meters
  • Medical devices
  • Wristwatches
  • Retail tags
  • Any product with
    a battery

New! 4.4" HR-TFT Memory LCD


Sharp 4.4"
LS044Q7DH01

Datasheet


View Product Details

Sharp Microelectronics LS044Q7DH01 4.4" HR-TFT Memory LCD Display Module features a diagonal display offering a power input rating of 250µW with static images and <500µW with a dynamic images. This transflective monochrome panel provides a QVGA resolution of 320 x 240 pixels. The dot matrix display with a dot pitch of 0.280 x 0.280mm delivers smooth graphics and the flexibility to showcase rich custom content. The LS044Q7DH01 4.4" Memory LCD Display Module offers a high level of reflectivity of 17.5% and the viewing angle of 120° in all directions ensure good readability, even with very low ambient lighting. With a transmissive portion of 0.25%, the LS044Q7DH01 provides backlighting, when needed, ensuring good readability even in complete darkness. These features make the LS044Q7DH01 ideal for sports computers and measuring devices, which are commonly used at night. Furthermore, the diagonal 4.4" HR-TFT Memory LCD Display Module is especially well-suited for industrial controls, as well as most other battery-operated devices that require an LCD with landscape orientation.

Specifications
Applications

  • Size: 4.4 inch
  • Pixel format: 320 × 240
  • Outline dimension: 94.8 × 72.5 × 1.53mm
  • Active viewing area: 89.6 × 67.2mm
  • Dot pitch: 0.280 × 0.280mm
  • Input voltage: 5V
  • Interface type: 3V serial
  • Reflectance: 17.5%
  • Power Consumption: 250μW Static, <500μW Dynamic
  • Operating temp range: -20 to +70ºC
  • Wearable technology
  • Mobile phones
  • Remote controls
  • Performance tracking devices
  • Parking meters
  • Smart utility meters 
  • Medical monitoring devices
  • Wristwatches 
  • Fish finders 
  • White goods
  • Retail tags
  • Any product with a battery 

8.4" TFT Memory LCD


Sharp 8.4in
LQ084V1DG43

Datasheet


View Product Details

The Sharp Microelectronics LQ084V1DG43 8.4" Memory LCD Display Module is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor) technology. It is composed of a color TFT-LCD panel, driver ICs, control circuit and power supply circuit, and a backlight unit. This module features a 50,000-hr rated backlight with an on-board backlight driver, as well as anti-glare and 3H hard coatings. Graphics and texts can be displayed on the 640x3x480 dots panel with 262,144 colors by supplying an 18-bit data signal (6-bit/color), four timing signals, and +3.3V/5.0V DC supply voltage for TFT-LCD panel driving and supply voltage for the backlight.

Specifications


  • Size: 8.4 inch (21cm)
  • Pixel format: 640 × 480
  • Outline dimension: 221.0 × 152.4 × 3.9mm
  • Active viewing area: 170.9 × 128.2mm
  • Dot pitch: 0.267 × 0.267
  • Input voltage: 5V
  • Interface: 6-bit (262,144 colors)
  • Operating temp range: -10 to +70ºC
  • Surface hardness: 3H hard coating


  • Sharp Microelectronics
  • Optoelectronics|Displays
Yayınlandı: 2015-09-08 | Güncellenmiş: 2015-09-08