Sharp Microelectronics PNLC Memory LCDs

Sharp Microelectronics LS013B4DN04 1.35-inch PNLC Memory LCDs are loaded with features that deliver a display capable of smooth-moving graphics, with 50% reflectance. The LS013B4DN04 thin 1.35-inch display with FPC connection comes with a flex cable that simplifies the connection to the display and allows for different mounting methods.

These Sharp Microelectronics TFT-LCD modules are reflective active matrix memory liquid crystal display module with CG silicone thin film transistor. These Sharp Microelectronics 1.35-inch PNLC square LCDs PNLC 1.35-inch LCDs are visible in a 0.5 lux environment without requiring a light source.





View Product List

Features
  • Reflective panel of white and black with aspect ratio of 1:1
  • 1.35" screen has 96 x 96 resolution (9216 pixels stripe array)
  • Display control by serial data signal communication
  • Arbitrary line data renewable
  • 1-bit internal memory for data storage within the panel
  • Thin, light-weight and compact module with monolithic technology
  • Super low power consumption TFT panel
Applications
  • Mobile phones
  • Remote controls
  • Performance devices
  • Smart utility meters
  • Medical devices
  • Wristwatches
  • Retail tags

Part
Number
Size Pixel Format
Outline
Dimension
Active
Area
Dot
Pitch
Input Voltage
Interface Type Reflectance Power Consumption*
Operating
Temp
Range
LS013B4DN04
1.35in 96 × 96
dots
28.2 × 32.34 ×
1.4mm
24.192 × 24.192mm 0.252 × 0.252 3.6V 3V serial 50% 12µW -20 to +70ºC
*With Static Image

About Silver Metallic Polymer Network Liquid Crystal Modules (PNLC)

PNLC silver metallic displays deliver a luxurious image while adding style to your product design, and the option for a sub-display with continuously visible information. High 50% reflectivity offers excellent outdoor readability, and quick response time accurately tracks scrolling of text and images. PNLCs control transmission (scattering) of incoming light rays without requiring a polarizer. The result is efficient light utilization that provides uniform viewing at any angle, even in high ambient light. It also eliminates the need for a backlight, which helps enable ultra-low power consumption.




  • Sharp Microelectronics
  • Optoelectronics|Displays
Yayınlandı: 2018-04-12 | Güncellenmiş: 2018-04-12