Shin Chin R13-930 DC Emergency Stop Switches
Shin-Chin R13-930 DC Emergency Stop Switches offer an IP56 rating when supplied with a panel seal, an EPDM waterproof gasket, and a transparent red PC pushbutton in ø30mm and ø40mm sizes. The switches feature a 21A, 14VDC rating with a maximum contact resistance of 50mΩ. The switches operate in a -20°C to +85°C temperature range. The Shin-Chin R13-930 DC Emergency Stop Switches are designed for industrial applications and security systems.Features
- IP56 rated when supplied with panel seal
- EPDM waterproof gasket
- PC pushbutton
- Nylon frame and bottom
- Silver-plated copper terminals
- Lighted and non-lighted function options
Applications
- Industrial
- Security systems
Specifications
- 21A, 14VDC rating
- 50mΩ maximum contact resistance
- 500VDC, 100MΩ minimum insulation resistance
- 1500VAC dielectric strength for 1 minute
- -20°C to +85°C operating temperature
- 2P SPST-NC or 3P SPST-NC switch function options
Accessories
Yayınlandı: 2020-11-23
| Güncellenmiş: 2024-08-29