Shin Chin Terminal Blocks

Shin Chin Terminal Blocks offer a 20mΩ contact resistance, 300VAC voltage rating, and -25°C to +85°C temperature range. R2-47-07-106-B terminal block is a six-position bus bar with a flame-resistant, flexible plastic cover. The R2-47-07-206 terminal block also offers six positions but is comprised of two bus bars with flame-resistant red and black covers. The R2-49-07-106 terminal block features M4 screws, 100A maximum input power, 4AWG to 6AWG input wire size, and 12AWG to 16AWG output wire size. Shin Chin Terminal Blocks are ideal for data centers, industrial facilities, and technology settings.

Features

  • R2-47-07-106-B and R2-47-07-206
    • 100A maximum input current
    • 300VAC and 48VDC voltage ratings
    • SC 4 (M4 screws)
    • Tin-plated brass bus material
    • Stainless steel screw material
    • Flame-resistant cover
    • -25°C to +85°C temperature range
  • R2-49-07-106
    • 32VDC voltage rating
    • 4AWG to 6AWG input wire size
    • 12AWG to 16AWG output wire size
    • PC cover
    • Tin-plated brass bus material
    • Stainless steel screw material
    • -25°C to +85°C temperature range

Applications

  • Industrial facilities
  • Technology settings
  • Data centers
Yayınlandı: 2020-09-28 | Güncellenmiş: 2024-08-29