Siemens SENTRON 3LD Main Control & EMERGENCY-STOP Switches

Siemens SENTRON 3LD Main Control and EMERGENCY-STOP Switches are switch disconnectors featuring rated currents up to 250A. Siemens 3LD comes in 3-, 4-, and 6-pole versions and features 25kA to 50kA maximum short circuit. These main control and EMERGENCY-STOP switches come in various mounting types, including floor mounting, distribution board mounting, front mounting, and molded-plastic enclosures.

Features

  • Switch disconnectors
  • 16A to up to 250A rated current
  • 3-, 4-, or 6-pole versions
  • 25kA to 50kA maximum short circuit
  • Mounting types include floor mounting, distribution board mounting, front mounting, and molded-plastic enclosures

3LD Switch Comparison

Chart - Siemens SENTRON 3LD Main Control & EMERGENCY-STOP Switches
Yayınlandı: 2023-08-24 | Güncellenmiş: 2023-09-08