Siemens SIRIUS 3SE5 Mechanical Position Switches

Siemens SIRIUS 3SE5 Mechanical Position Switches are modern, compact, and modular in design and simple to connect. Siemens SIRIUS 3SE5 switches save time and increase flexibility when installing a whole range of switch variants. Designers can combine almost any enclosure with any operating mechanism, paying due consideration to the EN 50041 and EN 50047 standards where necessary. ASIsafe electronics are integrated into the basic enclosure. Complete units and modular designs provide a high degree of design flexibility.

Features

  • Versions with positive opening for safety category SIL 1/PLc, indicated with (→)
  • Versions for extreme environmental conditions such as enhanced corrosion protection (ECP) or -40°C
  • Metal or plastic enclosure according to EN 50047 and EN 50041
  • Large number of combination options thanks to various types of contacts, rollers, and connectors
  • Complete units and modular designs for a high degree of flexibility and increased cost-effectiveness
  • Fast on-site diagnostics per LEDs
  • ASIsafe electronics integrated into the basic enclosure

Mounting Diagram

Chart - Siemens SIRIUS 3SE5 Mechanical Position Switches

Videos

Yayınlandı: 2023-08-23 | Güncellenmiş: 2023-09-08