Siemens SIRIUS ACT 3SU1 Pushbuttons & E-Stops

Siemens SIRIUS ACT 3SU1 Pushbuttons and E-Stops are a modular, tried-and-tested, complete range of pushbuttons and indicator lights in a round design. These plastic or metal pushbuttons supply an ideal solution for various applications. 3SU1 Pushbuttons and E-Stops include rugged metal control devices with IP67 degree of protection/NEMA 4. These Siemens SIRIUS ACT 3SU1 products are quick, easy to install, and provide dependable operation.

Features

  • Emergency stop with reliable direct connection to AS-interface
  • Plastic and metal control devices for the world market
  • Rugged metal control devices with IP67 degree of protection/NEMA 4
  • Cost-effective and uniquely identifiable with integral super-bright LED
  • Screw-type, solder pin, or spring-loaded terminals

Communication

Chart - Siemens SIRIUS ACT 3SU1 Pushbuttons & E-Stops

Videos

Yayınlandı: 2023-08-22 | Güncellenmiş: 2023-09-11