Siemens 5SY4 Miniature Circuit Breakers
Siemens 5SY4 Miniature Circuit Breakers provide safe short-circuit and overload protection for industrial applications. Siemens 5SY Miniature Circuit Breakers are available in 1-, 2-, 3-, 4-, 1+N, and 3+N-pole versions and are designed for rated currents from 0.3A to 80A at rated switching capacities of 6kA, 10kA, and 15kA. 5SY4 protects circuits of air-conditioning and ventilation systems, control cabinets, and controllers from the consequences of short-circuit and overload events.Features
- 1-, 2-, 3-, 4-, 1+N, and 3+N-pole versions
- 0.3A to 80A rated currents
- 6kA, 10kA, and 15kA rated switching capacities
- Compact design, easy mounting, infeed at the top or bottom through identical terminals
- Double terminal chambers for connection of 2x wires of different cross-sections
- Highly effective touch protection when grasping and mounting the latching slide with a latch-down option
Applications
- Air-conditioning and ventilation systems
- Control cabinets
- Controllers
- Charging stations for electric vehicles
- Auxiliary circuits of wind turbines
- Components of photovoltaic systems
- Distribution boards on construction sites
Videos
Yayınlandı: 2023-08-28
| Güncellenmiş: 2023-09-12