Siemens SIMATIC ET 200pro IP65/67 Distributed I/O System

Siemens SIMATIC ET 200pro IP65/67 Distributed I/O System is a multi-functional I/O system with an IP65/67 degree of protection. This Siemens I/O system is ideal for a wide variety of industries, especially where a detailed modular structure is demanded in harsh environments directly at the machine. The ET 200pro provides maximum flexibility to respond quickly to automation requirements. The modular design allows the ET 200pro to be installed directly on the machine without a control cabinet. The robust design also allows the system to withstand increased mechanical loads. The high-performance system includes available safety-integrated functionalities.

Features

  • Modular and multi-functional I/O system with IP65/67 degree of protection
  • Modular, space-saving design
  • High channel density
  • Portfolio includes motor starter frequency converter and safety I/O
  • S7-1500 distributed controller (including with safety)
  • Hot swapping permits module replacement when CPU is in RUN mode
  • CPU functionality
  • Integrated safety technology
  • Extensive diagnostic options

Applications

  • Industrial automation
  • Harsh environments
  • Emergency-stop/safety systems
  • Material handling
  • Food and beverage
  • Pharmaceuticals

Videos

Perfect Scalability, Ideal for Motion Applications

Infographic - Siemens SIMATIC ET 200pro IP65/67 Distributed I/O System
Yayınlandı: 2025-09-22 | Güncellenmiş: 2025-10-29