Siemens SIMATIC HMI KTP Basic Panels

Siemens SIMATIC HMI KTP Basic Panels feature fully developed human-machine interface (HMI) basic functions, making them an ideal entry-level series for simple HMI applications. This Siemens SIMATIC device family offers panels with 4", 7", 9", and 12" displays. HMI KTP Basic Panels also provide combined key and touch operation. The high-resolution widescreen displays with 64,000 colors are suitable for upright installation and can be dimmed to 100%. The operator interface with high usability opens up diverse options using high-quality controls and graphics. The USB interface enables the connection of a keyboard, mouse, or barcode scanner. The USB interface also supports the simple archiving of data on a USB flash drive and the manual backup and restoration of the complete panel. The integrated Ethernet or RS 485/422 interface (version-specific) enables a simple connection to the controller. SIMATIC HMI Basic Panels can be used wherever compact machines and plants are controlled and monitored locally, such as in production, process, and building automation. The panels can be used in all kinds of industries and applications.

Features

  • Devices excel in simple applications with a limited quantity structure along the entire line
  • Excellent price/performance ratio
  • Configuration is performed instantly with WinCC Basic engineering software, an economical subset of WinCC (TIA Portal)
  • Brilliant display quality and powerful visualization
    • Makes the fast and intuitive control of simple machines and plants much easier
    • Ready-to-use, flexible solutions save valuable installation and engineering time

Specifications

  • TFT widescreen displays
  • LED backlighting (dimmable)
  • 4.3" to 12" diagonal displays
  • 64,000 colors

Videos

Yayınlandı: 2023-08-30 | Güncellenmiş: 2023-09-12