Siemens SINAMICS V20 Drives
Siemens SINAMICS V20 Versatile Drives offer a simple and cost-effective drive solution for automating simple motion sequences in basic plant and machinery construction, individual automation, and drive applications. These versatile, cost-efficient Siemens drives offer seven frame sizes and cover a power range extending from 0.12kW to 30kW (1/6hp to 40hp). V20 drives are equipped with a control technique to achieve optimal energy efficiency through automatic flux reduction. The V20 displays the actual energy consumption and has additional, integrated energy-saving functions.Features
- Easy installation
- Push-through and wall mounting - side-by-side is possible
- USS and Modbus RTU at terminals
- Integrated braking chopper for 7.5kW to 30kW (10hp to 40hp)
- Electromagnetic compatibility (EMC) category C1 / C2
- Easy to use
- Parameter loading without power supply
- Easy commissioning with mobile device or laptop with web server module SINAMICS V20 Smart Access
- Integrated application and connection macros
- Keep Running mode for uninterrupted operation
- Wide voltage range, advanced cooling design, and coated PCBs increase robustness
- Cost-effective
- ECO mode for V/f, V2/f, and hibernation mode
- Monitoring energy and water flows
- High overload and low overload mode for FSE
Applications
- Pumping/ventilating/compressing
- Centrifugal pumps
- Radial/axial fans
- General compressors
- Moving/material handling
- Belt conveyors
- Roller conveyors
- Chain conveyors
- Bucket conveyors
- Treadmills
- Processing and manufacturing
- Mills
- Mixers
- Kneaders
- Crushers
- Agitators
- Centrifuges
Specifications
- Voltage ranges
- 200V to 240V (1AC)
- 380V to 480V (3AC)
- 0.12kW to 30kW (1/6hp to 40hp) power range
- V/f, V2/f, FCC, and V/f multi-point control modes
Videos
Application Circuit Example: Speed Control of a V20
Yayınlandı: 2025-09-23
| Güncellenmiş: 2025-10-01