Siemens SIRIUS 3RM1 Motor Starters

Siemens SIRIUS 3RM1 Motor Starters save space in the control cabinet and are characterized by simple wiring and operation. This compact series features a width of 22.5mm and is designed to switch and protect small motors up to 3kW. The SIRIUS 3RM1 is available as a direct-on-line and reversing starter and offers safety functionality. These Siemens motor starters feature durable and energy-saving hybrid switching technology and are IEC, CCC, and UL certified.

Features

  • 22.5mm narrow width
  • Multifunctional
    • Direct and reversing starters
    • Overload protection
    • Safe shutdown
  • Durable and energy-efficient hybrid switching technology
  • Low device variance via a wide adjustment range
  • Less wiring
    • In control circuit, thanks to device connectors
    • In main circuit with the infeed systems
  • Fast diagnostics
  • Compact mounting on busbar systems using the 3RM19 fuse module

Applications

  • Industrial automation
  • Industrial control
  • Conveyor technology systems
  • Pumps and fans
  • Machine tools
  • Explosive environments (ATEX-certified version)

Videos

Compact Solution for Industrial Control

Application Circuit Diagram - Siemens SIRIUS 3RM1 Motor Starters
Yayınlandı: 2025-09-25 | Güncellenmiş: 2025-10-07