Siemens SITOP PSU100C Power Supplies

Siemens SITOP PSU100C Power Supplies feature a slimline design for distributed applications. They offer a 22.5mm to 52.5mm width, requiring up to one-third less space on the mounting rail than comparable devices. These 12V and 24V Siemens power supplies offer high efficiency across the entire load range. Power loss is extremely low, even during no-load operation. This makes the power supplies ideal for efficiently supplying machinery and equipment that are often in standby mode. PSU100C can save up to 35% of energy.

Features

  • 24V/0.6A and 1.3A, 2.5A, and 4A
  • 12V/2A and 6.5A
  • 24V/3.7A with 100VA maximum limited output power, according to NEC class 2
  • Small mounting surface thanks to its slim design
  • 85VAC to 264VAC or 110VDC to 300VDC wide-range input
  • High efficiency over the entire load range
  • Up to 28% energy savings compared to similar units
  • Low energy consumption during no-load or standby operation
  • Up to 53% energy savings possible
  • Adjustable output voltage
  • Green LED for Output Voltage OK
  • Plug-in terminals
  • -20°C to +70°C temperature range
  • Comprehensive certification (UL, ATEX, and GL)

Videos

Yayınlandı: 2023-08-31 | Güncellenmiş: 2024-01-31