Siemens SITOP PSU100M 40A Stabilized Power Supplies
Siemens SITOP PSU100M 40A Stabilized Power Supplies feature a 120VAC/230VAC supply voltage, a 24VDC output voltage, and a 40A output current. These Siemens DIN-rail-mount single-phase power supplies operate in environments up to +70°C and are ideal for building automation and industrial applications, including providing backup power in case of a power failure.Features
- Single-phase power supply
- One output
- 960W output power
- 85VAC to 264VAC input voltage
- 24VDC output voltage
- 40A output current
- 120VAC/230VAC supply voltage
- DIN-rail mount
- 125mm x 240mm x 125mm (LxWxH)
- 0°C to +70°C operating temperature range
Applications
- Industrial control
- Building automation
- Motors and drivers
- Safety systems
Yayınlandı: 2025-04-10
| Güncellenmiş: 2025-04-16