Siemens SITOP PSU100S Single-Phase DIN-Rail Power Supplies
Siemens SITOP smart PSU100S Single-Phase DIN-Rail Power Supplies are powerful, regulated standard power supplies for automated machines and systems. These Siemens SITOP smart power supplies feature high efficiency and a low-profile design with outstanding overload behavior. The wide-range input allows the PSU100s to be connected to almost any single-phase line supply worldwide. The series offers top overload characteristics, providing 150% rated current for 5s. This feature allows even large loads to be easily switched on. A rated capacity of 120% ensures these slim power supplies offer leading reliability.Features
- Wide-range input allows connection to almost any single-phase line supply
- 85VAC to 264VAC
- 120VAC to 230VAC
- 22.2V (24V) to 28V or 11.5V to 15.5V adjustable output voltage range
- 150% for 5s/min (extra power) brief overload capability
- 120% continuous overload capability up to +45°C ambient temperature
- Integrated signaling contact for "24V OK" or "12V OK"
- -25°C to +70°C ambient temperature
- To increase system availability, these power supplies can be expanded using SITOP supplementary modules and DC uninterruptible power supply modules
Applications
- Industrial automation
- Machinery and plant engineering
- Designs with 24V and 12V electronics
Block Diagram
Mechanical Design
Yayınlandı: 2025-03-26
| Güncellenmiş: 2025-04-03