Siemens SITOP PSU8200 DIN-Rail Power Supplies
Siemens SITOP PSU8200 DIN-Rail Power Supplies are ideal for complex plants and machines and other demanding solutions. The wide-range input allows these Siemens SITOP power supplies to be connected to any supply system and withstand large voltage fluctuations. Power boost briefly delivers up to 3x rated current. Designers facing an overload can choose between constant current with automatic restart or latching shutdown. The high degree of efficiency of the PSU8200 reduces energy consumption.Features
- Extremely slim design – no lateral installation clearances required
- Power Boost with 3x rated current (for 25ms) for tripping protective devices
- Extra power with 1.5x rated current (5s/min) for brief, operational overload
- Optional short-circuit behavior between constant current and restart
- Optional symmetrical load distribution for parallel operation
- Up to 95% extremely high efficiency
- -25°C to +70°C wide temperature range
- Comprehensive certifications, such as cULus, ATEX, or GL
Applications
- Factory and industrial automation machines and systems
- Complex plants
- Other demanding solutions
Specifications
- Input types
- Single-phase
- Single-phase/two-phase
- Three-phase
- Input voltages
- 85VAC to 264VAC
- 120VAC to 230VAC
- 88VDC to 350VDC
- 400VAC to 500VAC
- 120W to 960W output power
- 24VDC, 36VDC, or 48VDC output current
- 5A to 40A output current
Videos
Yayınlandı: 2025-03-26
| Güncellenmiş: 2025-04-03