Sigfox SDR-USB100M SDR Dongle
Sigfox SDR-USB100M SDR Dongle is a USB device associated with a software package that emulates the Sigfox network. The dongle is intended for use in research and development settings. The SDR-USB100M runs in conducted mode with the object under development and is compatible with all European and FCC bands. Depending on the software used, it allows the development of applications without concern for network coverage issues or analysis radio signals.Features
- USB stick connected to a laptop
- Sigfox radio via SMA connector
- Suitable for all radio configurations
- Pollution degree 2
- Compatible with the Sigfox Network
- Emulator and Radio Signal Analyzer software packages
- Female SMA connector
- USB 2.0 HS interface
- ABS casing material
Specifications
- Operating frequencies
- 865MHz to 870MHz
- 902MHz to 928MHz software configurable
- 192kHz monitored spectrum
- -64dBm receiver sensitivity at 100bps
- 14dBm transmit power
- 100b/s or 600b/s (software configurable) uplink bit rates
- 0.2A typical power consumption at 5VDC
- 6V maximum rated input
- 80mm x 25mm x 10mm in dimension
- Temperature ranges
- 0 to +40°C operating
- -20°C to +75°C storage
- 2000m (above sea level) maximum operating altitude
Yayınlandı: 2018-10-18
| Güncellenmiş: 2022-08-11