Sigfox Sens'it Discovery
Sigfox Sens'it Discovery uses several sensors to communicate on the Sigfox network, making it suitable for Internet of Things (IoT) uses. Included sensors/actuators are a thermometer, hygrometer, light meter, accelerometer, magnetometer, reed switch, and button. Sens’it is able to communicate with either Sigfox RC1, RC2, RC3, or RC4 (depending on the version), is fully reconfigurable, and can be used for specific behaviors.A dedicated Software Development Kit (SDK) is available. Create firmware thanks to this SDK, and rewrite the Sens’it behavior. Include the device in a custom end-to-end solution, combining it with an in-house online platform for tailored data analysis.
Sens'it is available in the following Radio Zones:
Sens'it Discovery 3.1 (Europe, Iran, Oman, South Africa, Tunisia, UAE)
Sens'it Discovery 3.2 (Brazil, Mexico, USA)
Sens'it Discovery 3.3 (Japan)
Sens'it Discovery 3.4 (Argentina, Australia, Colombia, Costa Rica, Ecuador, El Salvador, Hong Kong, Malaysia, New Zealand, Panama, Singapore, Taiwan, Thailand)
Features
- See real-time feeds of data
- Configure directly from the app
- Email, SMS, and push notification alerts
- IP54 rated
- Rechargeable
- Water-resistant
- Reprogrammable
- RoHS 3 compliant
Specifications
- Sensor measuring ranges
- -40°C to +120°C range for the thermometer (HTS221) with ±0.5°C accuracy
- 0 to 100 range for humidity (HTS221)
- ±2g, ±4g, and ±8g range for the accelerometer (FXOS8700) with 0.244mg, 0.488mg, and 0.976mg accuracy
- ±1200µT range for the magnetometer (FXOS8700) with 0.1µT/LSB sensitivity
- 0.01 lux to 64K lux light (LTR329) range
- 10AT to 40AT reed switch (ILS CT10-1540-G4) operating range
- 10dBm ERP to 22dBm ERP transmit power emission range
- 3-months autonomy in temperature mode, 1x frame per hour
- 52mm x 82mm x 15mm in dimension
- IP54 rated
- Temperature ranges
- -10°C to +50°C operating
- 0°C to +40°C charging
Videos
Overview
Yayınlandı: 2018-10-18
| Güncellenmiş: 2022-08-11