Signetik SigCell IoT Cellular BLE USB Module
Signetik SigCell IoT Cellular BLE USB Module is based on the Nordic nRF9160 LTE-M/NB-IoT SIP and the Nordic nRF52840. The nRF52840 is FCC, Verizon, and AT&T certified. The device is designed for intelligent IoT applications with the capability of interfacing host systems via the USB interface. The USB interface enumerates as two UARTs. The host can use the first UART to control the cellular connection via AT commands or Signetik’s API. Signetik’s API supports various IoT protocols like HTTP REST, CoAP/CBOR, MQTT, TLS, and more. The second UART is used with an HCI interface that is recognizable by most operating systems, out of the box.Features
- Add connectivity to your system OR use standalone with sensors
- On-board power regulation reduces the cost and complexity of the add-on board
- Regulated 3.3V power provided to the user add-on board
- Tri-color LED to indicate connectivity, signal strength, and more
- API for simple sensor reporting without needing cumbersome modem management
- Cloud management software for device management and firmware updates
- SIM card ESD protection
- Small Size – 38mm x 20.5mm x 6mm
- USB interface to 2 UARTs
- Intelligent master/slave modes
- Tri-color LED for state and signal strength
- Multiple microcontrollers for intelligent application support
- OTA Firmware updates
- SIM card support with future eSIM
- Functionality
- LTE-M/NB-IoT
- GPS/GNSS
- BLE 5.0/HCI
- Nordic nRF9160-nRF52840-based design
- Cortex-M33 Microcontroller
- Intelligence
- Intelligent for IoT
- AT Commands
- Host Interface
- API for standard IoT protocols
- Cloud management software
- Integrated Network Stack
- Protocols
- TCP/UDP
- HTTP/HTTPS
- TLS
- MQTT
- Azure/AWS IoT
- CoAP/CBOR
- Firmware OTA (FOTA) updates
Yayınlandı: 2021-09-20
| Güncellenmiş: 2022-03-11