Signetik SigGate Long Range IoT Gateway

Signetik SigGate Long Range IoT Gateway supports scalable private and public LoRa networks and has built-in cellular networking. This enables connecting LoRa sensors to the cloud in remote locations. The gateway works with the LoRa ecosystem of devices and Application Servers. It also works well with Signetik's own suite of LoRa sensors and Network Server. Configuration is simple and hassle-free. Robust construction ensures reliable operation even in harsh environments. Remote management tools and over-the-air updates ensure easy operation and maintenance.

Features

  • Featuring Semtech’s LoRa Wireless Technology
  • Provides bridging to Ethernet and/or Cellular
  • High performance 4 and 8 channel solutions
  • Secure over-the-air-updates
  • Edge-computing capable
  • Customizable software solution
  • Arm® Cortex®-A8 MPU, 32-bit 800MHz
  • 512MB DDR3 SDRAM
  • 8GB eMMC
  • 10/100Mbps Ethernet port
  • -30C to 70C operating temperature outdoor, IP67 ratedHighlights
  • Plug and play deployment into an existing network or creating new networks
  • Store and forward architecture to help with minor interruptions to backhaul
  • Option for Network Server on the Gateway, without the need for a cloud-based Network Server
  • Powerful CPU and a robust BSD or Linux OS enable Edge Computing applications that seek to provide highly responsive local intelligence
  • Signetik provides reliable support channels to help during installation and network management

Block Diagram

Block Diagram - Signetik SigGate Long Range IoT Gateway
Yayınlandı: 2021-09-20 | Güncellenmiş: 2022-04-07