Silanna SLE2002-R01 FirePower Evaluation Board

Silanna SLE2002-R01 FirePower Evaluation Board is designed to help evaluate the SL2002, an integrated timing controller, boost voltage regulator, and driver for laser Time-of-Flight (ToF) measurement drive systems. This 400W evaluation board features a resistive load that includes a charge pump circuit, allowing operation from a single cell battery (2.8V to 6V), which is a valuable feature for portable range finder applications. The Silanna SLE2002-R01 FirePower Evaluation Board demonstrates the high peak current and a very narrow laser FWHM pulse, which can be achieved due to the high level of integration of the SL2002 controller.

Features

  • Flexible architecture provides laser FWHM pulses of less than 2ns
  • High charging efficiency from a single 2.8V to 6V supply
  • Integrates needed blocks for charging and firing resonant-mode diode lasers
  • Inductor current control offers precise resonant capacitor energy, even with input voltage fluctuations
  • <5mW system no load power consumption
  • Up to 1MHz rep rate limited by temperature rise in the laser and other board components
  • Minimal external components enable an extremely integrated and efficient layout
  • Integrated I2C interface and non-volatile memory for output power control and fault monitoring
  • 1mm x 3.5mm WLCSP package utilizing bumped die

Applications

  • Laser TOF measurement systems
  • Light detection and ranging (LIDAR)
  • Range finding
  • 3D mapping

Kit Contents

  • SL2002 evaluation board
  • I2C dongle
  • USB cable
  • USB Type-C® adapter
  • U.FL connector cable to connect to the function generator for an external clock, includes 50Ω termination

Required Equipment

  • Oscilloscope
  • Power supplies (two independent channels)
  • Multimeters for voltage and current measurements
  • Function generator for external clock
  • Laser safety glasses
  • Integrating sphere for average light power measurement
  • Light filter for light pulse amplitude control
  • High-speed photo receiver for light pulse FWHM measurement
  • Optical power meter
  • Thermal camera for temperature measurement
  • Thermal detector for average power measurement
  • A Windows®/Mac PC for running the graphic user interface (GUI) software

Board Layout

Mechanical Drawing - Silanna SLE2002-R01 FirePower Evaluation Board
Yayınlandı: 2025-10-29 | Güncellenmiş: 2025-11-03