Silex Technology AP-150AH-US 802.11ah Wi-Fi HaLow™ Access Point
Silex Technology AP-150AH-US 802.11ah Wi-Fi HaLow™ Access Point is ideal for creating large-scale, long-range wireless networks or replacing long cable runs with wireless links. The Silex Technology AP-150AH-US supports bit rates up to 32.5Mbps over distances more than ten times longer than traditional 2.4GHz, 5GHz, and 6GHz Wi-Fi. The device operates with low power, making installation convenient by allowing it to be powered via another device's USB. It also supports 12V/24V DC power, compatible with industrial equipment power sources.Features
- Compliant with IEEE 802.11ah
- 1/2/4/8MHz channel bandwidth support
- Up to 32.5Mbps PHY bit rate
- +24dBm transmission power
- 10BASE-T/100BASE-TX Ethernet interface
- Open/Enhanced Open/WPA3 security
- 5V power supply from USB Type-C™
- 12/24V power supply from DC connector
- Remote device management by AMC manager or embedded web server
Applications
- Surveillance
- Access control
- Asset management
- Building automation
- Long-range data transfer from imaging devices to a computer or network
- Factory automation
- 3D scanners
- X-ray DR systems
- Wildlife monitoring
- Tablet camera data for facility management
Yayınlandı: 2024-07-24
| Güncellenmiş: 2024-08-05