Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules

Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules operate in the sub 1GHz license-exempt band. The SX-NEWAH-US modules provide a greater range over the 2.4GHz and 5GHz Wi-Fi technologies. These modules offer a higher data rate than the Low-Power Wide-Area (LPWA) technologies such as LoRa® and Sigfox®. The SX-NEWAH-US modules enable streamlined data transfer interoperability with existing Wi-Fi networks and meet up to 1Km long-range data transfer with low power consumption requirements. These modules support over 100 nodes and eliminate the need for repeaters and gateways. The SX-NEWAH-US modules are suitable for remote monitoring applications such as industrial sensors, elderly monitoring, security surveillance, building automation, and agricultural IoT.

Features

  • Complies with the IEEE 802.11ah draft
  • Support 1MHz/2MHz/4MHz bandwidths
  • Long-range (up to 1km) connectivity (in-outdoor Wi-Fi)
  • Low power consumption
  • Up to 15Mbps data rate
  • Support over 100 nodes
  • Easy integration onto an existing IP network
  • Support latest generation Wi-Fi security - WPA3™
  • Access point and station mode
  • Security
    • OPEN, WPA2-PSK(AES), WPA3-OWE, and WPA3-SAE
  • Dedicated SPI interface for the host
  • Manufacturing tools for configuration test
  • Diagnostic and DUT test tools for indoor and outdoor test
  • Modular certifications for North America
  • Robust connections with superior penetration

Block Diagram

Block Diagram - Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules

Benefits Overview

Infographic - Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules

Applications

Infographic - Silex Technology SX-NEWAH-US IEEE 802.11ah Wi-Fi® Modules
Yayınlandı: 2021-01-04 | Güncellenmiş: 2024-08-29