Silex Technology SX-PCEAX-AP 802.11 Wi-Fi 6/6E Modules
Silex Technology SX-PCEAX-AP 802.11 Wi-Fi® Modules are embedded wireless LAN modules using Qualcomm QCN9072 chipset. The SX-PCEAX-AP Wi-Fi 6/6E module enables stable 2.4GHz/5GHz communication in crowded wireless environments. These Wi-Fi 6 and 6E modules provide a Wi-Fi access point compatible with 2.4GHz/5GHz/6GHz. The SX-PCEAX-AP 802.11 Wi-Fi module features faster data speeds and lower latency in congested wireless environments and resists radio interference for faster connectivity. These Wi-Fi modules operate at -40°C to 85°C temperature range and 3.3V supply voltage. The SX-PCEAX-AP 802.11 Wi-Fi modules are ideally used in access points, gateways, and routers in medical and industrial applications.Features
- Faster data speeds and lower latency in congested wireless environments
- Resists radio interference for faster connectivity
- Standard form factor reduces development and certification costs
- Eliminates channel shortage
- Provides a more reliable and efficient wireless connection
Specifications
- -40°C to 85°C temperature range
- -40°C to 90°C storage temperature range
- 3.3V supply voltage
- 2.4GHz and 5GHz frequency
- 29.85mm x 50.8mm x 4.55mm dimension
Applications
- Access points
- Gateways
- Routers in medical
- Industrial applications
Additional Resource
Yayınlandı: 2024-03-11
| Güncellenmiş: 2024-05-23