Silex Technology SX-SDMAX Wi-Fi® 6 Plus Bluetooth® Modules
Silex Technology SX-SDMAX Wi-Fi® 6 Plus BLUETOOTH® Modules support SDIO as the host interface and are powered by NXP's highly integrated IW611 chipset. These dual-band modules deliver better network efficiency, higher throughput, lower latency, and improved range over previous-generation Wi-Fi standards. The SX-SDMAX modules balance power consumption and performance and support a wide temperature range. These SX-SDMAX modules are RoHS compliant and feature single stream, 1x1, and high-density modulation modes (1024 QAM). The SX-SDMAX modules operate within a -40℃ to +85℃ temperature range and a 1.8V to 3.3V power supply range. These wireless LAN modules are ideal for wireless compatibility with a wide range of products, from industrial equipment to small devices.Features
- PHY data rate up to 600Mbps (at 5GHz/80MHz/MSC11)
- Single stream, 1x1
- Powered by NXPs IW611 chipset
- Host interface
- Wireless LAN SDIO3.0 compatible
- Bluetooth UART
- 80MHz band mode (5GHz)
- High-density modulation mode (1024 QAM)
- Bluetooth v5.3 Class1 compatible
- RoHS compliant
Applications
- Battery-operated medical devices
- Mobile printers
- Hand-held POS and terminals
- Barcode scanners
- Internet of Things (IoT)
Specifications
- 1.8V to 3.3V power supply
- Package options
- 44-pin Land Grid Array (LGA, direct solder) for the SX-SDMAX-2530S
- 40-pin board-to-board (B2B) connector for the SX-SDMAX-2530C
- M.2 Card type 2230-S3-E for the SX-SDMAX-M2
- Size options
- 17.0mm x 18.0mm x 2.65mm for the SX-SDMAX-2530S and SX-SDMAX-M2
- 24.0mm x 24.0mm x 4.45mm for the SX-SDMAX-2530C
- -40°C to +85°C operating temperature range
Block Diagrams
Yayınlandı: 2023-05-26
| Güncellenmiş: 2025-02-25