Silex Technology SX-USBAC Multiprotocol Modules

Silex Technology SX-USBAC Multiprotocol Modules are dual-band IEEE 802.11 a/b/g/n/ac plus BLUETOOTH® USB combo modules based on Qualcomm’s QCA9377-7 chip. This chip supports 1x1 MU-MIMO technology and delivers 433Mbps reliable wireless PHY data rate to shorten transmission time with a higher speed. The SX-USBAC modules operate at -20°C to 85°C temperature range and 3.3V main power voltage. Typical applications include medical devices, security systems, 3D printers, video streaming, PoS, digital signs, gaming machine, medical equipment, and industrial tablet PCs.

Specifications

  • Powered by QCA9377-7 chip by Qualcomm
  • Dual-band support for both 2.4GHz / 5GHz
  • 1x1 wave-2 MU-MIMO
  • PHY data rate up to 433Mbps
  • Bluetooth v5.0
  • Host interface
  • -20°C to 85°C operating temperature range
  • 3.3V main power operating voltage
  • WLAN:
    • USB 2.0
  • Bluetooth:
    • USB 1.1
  • RoHS compliant
  • Modular certifications for North America, Europe, and Japan

Applications

  • Medical devices
  • Security systems
  • 3D printers
  • Video streaming
  • PoS
  • Digital signs
  • Gaming machine
  • Medical equipment
  • Industrial tablet PCs
  • Handheld devices
  • Thin client devices

Block Diagram

Block Diagram - Silex Technology SX-USBAC Multiprotocol Modules
View Results ( 4 ) Page
Parça Numarası Açıklama Anten Konnektör Tipi Boyutlar
SX-USBAC-TAC-SP Çoklu Protokol Modülleri Type A USB Connector Sample Piece MHF1 22 mm x 21 mm x 2.75 mm
SX-USBAC-SMT Çoklu Protokol Modülleri Surface Mount On Board 22 mm x 21 mm x 2.75 mm
SX-USBAC-SMT-SP Çoklu Protokol Modülleri Surface Mount Sample Piece MHF1 22 mm x 21 mm x 2.75 mm
SX-USBAC-TAC Çoklu Protokol Modülleri Type A USB Connector MHF1 52 mm x 22 mm x 2.75 mm
Yayınlandı: 2021-05-03 | Güncellenmiş: 2022-03-11