Silicognition LiFePO4wered/Pi+™ Battery Power System
Silicognition LiFePO4wered/Pi+™ Battery Power System is a powerful battery solution for the Raspberry Pi, providing 20 minutes to 9 hours of battery power. Power times depend on the Pi model, peripherals, and system load. Silicognition LiFePO4wered/Pi+ fully supports usage as a UPS, allowing it to be permanently powered, even from intermittent power sources and solar panels, while providing conditioned power to the Pi. Mounting is recommended using the included 16mm M2.5 machine screws, M2.5 nuts, and 7/16" nylon spacers for stability without stressing GPIO connections.Features
- 18650 3.2V 2000mAH battery size
- High continuous load current whether on battery or external power
- Smart charge controller
- Over-charge protection
- Auto-adjusting charge current
- Customizable maximum power point (MPP) voltage
- Open source host-side tools (see GitHub repo)
- LiFePO4wered daemon takes care of shutdown and RTC management
- Command line tool allows simple configuration and access to all features
- Shared library, language bindings C/C++, Python, and Node.js bindings allow integration into user programs
- Smart power manager
- I2C communication
- Power manager and daemon
- Continuous monitoring
- On/off button
- Green PWR LED
- Red CHRG LED
- Wake timer
- Real-time clock
- Auto boot
- Auto shutdown
- Application watchdog can alert a user by flashing the PWR LED or triggering a shutdown/reboot
- Compact physical dimensions 65.3mm x 18.4mm
Applications
- Raspberry Pi battery management
- GPIO header connector
Mechanical dimensions
Videos
Additional Resources
Yayınlandı: 2024-01-16
| Güncellenmiş: 2024-02-06