Bluegiga WT21 Bluetooth HCI Module

Bluegiga WT21 Bluetooth HCI Module

Bluegiga WT21 Bluetooth HCI Module is an integrated Bluetooth 2.1 + EDR HCI module intended for Bluetooth applications where a host processor is capable of running the Bluetooth stack software. It contains a Bluetooth radio, antenna, and the low level Bluetooth Host Controller Interface (HCI) software, but still offers the benefits of a module with easy, risk-free implementation and qualifications. Bluegiga WT21 is based on a CSR's BlueCore-6 chip and offers the lowest current consumption and the highest integration level in its class. The WT21 is compatible with Windows, Windows CE, and Linux operating systems. The WT21 Evaluation Kit is designed to assess the WT21 Bluetooth module or prototyping and all piloting Bluetooth applications.

Radio Features
  • Bluetooth v. 2.1 + EDR
  • Bluetooth class 1.5 radio
  • Transmit power: +7 dBm
  • Receiver sensitivity: -88 dBm
  • Range: 150 meters line-of-sight
  • Integrated chip antenna
Hardware features:
  • UART and SDIO host interfaces
  • 802.11 co-existence interface
  • Seven software programmable IO pins
  • Low-power 1.5V operation, 1.8V to 3.6V I/O
  • Temperature range: -40°C to +85°C
  • Small size: 17.1 x 11.6 x 2.6 mm

Benefits
  • Integrated Bluetooth HCI module
  • Low development costs
  • Fast time-to-market
  • Lower cost option for products that have a Bluetooth stack
  • Bluetooth CE, FCC and IC qualified
  • Proven interoperability
  • No qualification costs
  • Co-existence with Bluegiga's Wi-Fi products

Development Kit Contents
  • WT21 Bluetooth HCI Module
  • RS232 interface
  • PCM codec and 3.5mm audio jacks
  • IO header
  • USB power supply
  • Debug connector
  • RS232 cable
  • Debug cable for parameter changes
  • Documentation
  • Pre-installed with the latest iWRAP Bluetooth software
  • Bluegiga Technologies
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01