Silicon Labs C8051F70x MCUs

Silicon Labs C8051F70x Microcontroller (MCU) family meets designers' demands for Capacitive Touch Sense features and best-in-class performance in a single MCU. This high-performance device performs a wide range of mixed-signal functions and includes a high-speed 8051 Core. It also includes Capacitive Touch Sense with 16-bit capacitance-to-Digital Converter, superior noise immunity, fast 40µs acquisition time, and digital peripherals with up to 39 port I/O with high sink current. The Silicon Labs C8051F70x MCU family is robust and reliable with noise immune architecture with best-in-class SNR. This Silicon Labs device offers a simple GUI and API library that make implementation fast and easy.

Features

  • High-speed pipelined 8051-compatible microcontroller core (up to 25MIPS)
  • In-system, full-speed, non-intrusive debug interface (on-chip)
  • 10-bit 500ksps single-ended ADC with 16-channel analog multiplexer and integrated temperature sensor
  • Precision calibrated 24.5MHz internal oscillator
  • 16Kb of on-chip Flash memory
  • 512bytes of on-chip RAM
  • SMBus/I2C, Enhanced UART, and Enhanced SPI serial interfaces implemented in hardware
  • Four general-purpose 16-bit timers
  • Capacitive Sense interface with 32 input channels
  • Programmable Counter/Timer Array (PCA) with three capture/compare modules
  • On-chip internal voltage reference
  • On-chip Watchdog timer
  • On-chip Power-On Reset and Supply Monitor
  • On-chip Voltage Comparator
  • 54 general-purpose I/O

Applications

  • Instrumentation panels
  • Touch panels
  • Industrial interface
  • Security
  • Residential HVAC
  • Home appliances
  • Toys
  • Keyboards
  • Fax/printer/scanner front panels

Block Diagram

Block Diagram - Silicon Labs C8051F70x MCUs
Yayınlandı: 2009-02-25 | Güncellenmiş: 2022-03-11