Silicon Labs C8051F9xx MCUs
Silicon Laboratories C8051F9xx Low-Voltage, Low-Power MCUs are capable of operating down to 0.9V. With an integrated DC-DC converter, the devices operate over a 0.9V to 1.8V and 1.8V to 3.6V range, supporting both single- and dual-battery operation. The integrated DC-DC converter can also supply current to external devices, creating an entire solution capable of operating off a single battery. Silicon Laboratories C8051F9xx MCUs come with 64kB of flash and 4kB of RAM in a 4x4mm package.Features
- Single-/dual-battery operation with an on-chip DC-DC boost converter
- High-speed pipelined 8051-compatible microcontroller core (up to 25MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- True 10-bit 300ksps 23-channel single-ended ADC with an analog multiplexer
- 6-bit programmable current reference
- Precision programmable 24.5MHz internal oscillator with spread spectrum technology
- 64kB or 32kB of on-chip flash memory
- 4352 bytes of on-chip RAM
- SMBus/I2C, enhanced UART, and two enhanced SPI serial interfaces implemented in hardware
- 4 general-purpose 16-bit timers
- Programmable counter/timer array (PCA) with 6 capture/compare modules and watchdog timer function
- On-chip power-on reset, VDD monitor, and temperature sensor
- 2 on-chip voltage comparators with 23 touch-sense inputs
- 24 or 16 ports I/O (5V tolerant)
Applications
- Portable personal medical products
- Remote controls
- Portable audio
- Consumer electronics
- Wireless sensors and security
- Wireless meter reading
- Industrial monitoring and control
Block Diagram
Yayınlandı: 2008-02-26
| Güncellenmiş: 2025-10-23