Silicon Labs AMW006-A1x Hopper Wi-Fi Networking Modules
Silicon Labs AMW006 Hopper Wi-Fi Networking Modules are low-power, through-hole module adapters. They allow the AMW006 "Numbat" Wi-Fi module to be fitted to any board conforming to the de-facto standard 2mm pitch 2x10 pin sockets commonly used in embedded applications. The module is a self-contained low-power Wi-Fi networking module with an onboard microcontroller. Each Silicon Labs AMW006 Hopper is licensed to run ACKme WiConnect firmware. WiConnect provides a feature-rich and easy-to-use interface for host microprocessors.Features
- Pluggable 802.11 radio module adapter with a popular industry compatible footprint
- Integrated Wi-Fi networking module including apps processor and uFL connectors for external antenna
- Ultra-low power mode for battery operation
- Onboard IPv4 TCP/IP stack includes SSL/TLS/HTTPS security
- HTTP webserver with RESTful API and WebSockets
- Includes Sensors.com cloud library for device monitoring and control
- Communications interfaces: UART, SPI
- User-programmable GPIOs and LEDs for status indication
- Support for the simultaneous client (STA) and access point (softAP) modes
- Real-time clock automatically syncs with network time
- Automatic (or manual) secure upgrades via wireless network, FTP, or serial interface
- Configurable via a serial or wireless interface using intuitive ASCII commands
- Supports Wi-Fi security types: Open, WEP, WPA, WPA2-AES, and WPA2-mixed modes
- Wi-Fi Protected Setup (WPS) for one-step push-button connection to your AP
- Network discovery protocols including mDNS (Zeroconf), Link-local Multicast Name Resolution (LLMNR), and NetBIOS
- Antenna diversity support with integrated wire antennas
Applications
- Environmental monitoring
- Energy monitoring
- Wireless sensing, remote data logging
- HVAC, power, light, and thermostat control
- Appliance control
Board Layout
Mechanical Dimensions
Yayınlandı: 2015-03-11
| Güncellenmiş: 2023-02-06