Silicon Labs EFM32 Giant Gecko 32-Bit Microcontrollers
Silicon Labs EFM32 Giant Gecko 32-Bit Microcontrollers are part of the world's most energy-friendly microcontrollers and will provide Flash memory configurations up to 1024KB with the added option of embedded USB connectivity, direct-drive TFT, EBI and CPU speeds up to 48 MHz. All Giant MCUs include the same autonomous, low-energy peripherals found in the Gecko family, like AES encryption, Pulse Counter, Low Energy UARTs in addition to the Low Energy Sensor interface LESENSE and on-chip Operational Amplifiers. These devices target energy-sensitive applications with high memory requirements and connectivity requirements.Features
- ARM Cortex-M3 CPU platform
- Flexible Energy Management System
- 1024/512KB Flash
- 128/128KB RAM
- 12 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS) for autonomous inter-peripheral signaling
- Hardware AES with 128/256-bit keys in 54/75 cycles
- Timers/Counters
- Backup Power Domain
- Communication Interfaces
- Ultra-low-power precision analog peripherals
- Low Energy Sensor Interface (LESENSE)
- Ultra-efficient Power-on Reset and Brown-out Detector
- Debug Interface
- Pre-Programmed Serial Bootloader
- Temperature range -40° to +85°C
- Single power supply 1.85 to 3.8V
Applications
- Energy, gas, water, and smart metering
- Health and fitness applications
- Smart accessories
- Alarm and security systems
- Industrial and home automation
View Results ( 80 ) Page
| Parça Numarası | Veri Sayfası | Program Bellek Boyutu | Açıklama |
|---|---|---|---|
| EFM32GG380F512G-E-QFP100R | ![]() |
512 kB | ARM Mikrodenetleyiciler - MCU 512k Flash, 128k RAM, USB, AES |
| EFM32GG395F1024G-E-BGA120 | ![]() |
1.02 MB | ARM Mikrodenetleyiciler - MCU 1024k Flash, 128k RAM, USB, AES |
| EFM32GG990F1024G-E-BGA112R | ![]() |
1.02 MB | ARM Mikrodenetleyiciler - MCU 1024k Flash, 128k RAM, USB, 8x34 LCD, AES |
| EFM32GG390F1024G-E-BGA112 | ![]() |
1.02 MB | ARM Mikrodenetleyiciler - MCU 1024k Flash, 128k RAM, USB, AES |
| EFM32GG330F512G-E-QFN64R | ![]() |
512 kB | ARM Mikrodenetleyiciler - MCU 512k Flash, 128k RAM, USB, AES |
| EFM32GG332F512G-E-QFP64 | ![]() |
512 kB | ARM Mikrodenetleyiciler - MCU 512k Flash, 128k RAM, USB, AES |
| EFM32GG942F1024G-E-QFP64 | ![]() |
1.02 MB | ARM Mikrodenetleyiciler - MCU 1024k Flash, 128k RAM, USB, 8x16 LCD, AES |
| EFM32GG280F512G-E-QFP100 | ![]() |
512 kB | ARM Mikrodenetleyiciler - MCU 512k Flash, 128k RAM, AES |
| EFM32GG332F1024G-E-QFP64 | ![]() |
1.02 MB | ARM Mikrodenetleyiciler - MCU 1024k Flash, 128k RAM, USB, AES |
| EFM32GG232F1024G-E-QFP64 | ![]() |
1.02 MB | ARM Mikrodenetleyiciler - MCU 1024k Flash, 128k RAM, AES |
Yayınlandı: 2012-05-30
| Güncellenmiş: 2025-08-06