Silicon Labs BGM13S Blue Gecko Radio Boards

Silicon Labs BGM13S Blue Gecko Radio Boards are extension boards that connect a BGM13S Blue Gecko Wireless SiP Module to the mainboard of the Blue Gecko BLUETOOTH® Low Energy (BLE) Starter Kit (SLWSTK6101C). The radio boards feature a pre-installed BGM13S SiP module and plug into the onboard radio board connectors on the starter kit. The starter kit features a J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the Wireless Module, Radio Board, and external hardware. The mainboard also contains sensors and peripherals for easy demonstration of the many capabilities of the BGM13S SiP modules.

Features

  • BGM13S22F512GA wireless module
    • ARM Cortex®-M4 CPU core with FPU
    • 512kB Flash memory
    • 64kB RAM
    • 2.4GHz operating frequency
    • 8dBm transmit power
    • Integrated chip antenna, RF matching network, HF crystal, and decoupling
  • Option for UFL connector
  • 32.768kHz crystal for LFXO
  • 8-Mbit low-power serial flash for over-the-air updates
Yayınlandı: 2018-09-24 | Güncellenmiş: 2024-02-14