Silicon Labs C8051F85x/86x 8-bit Flash MCUs
Silicon Labs C8051F85x and C805186x 8-bit Flash microcontrollers are highly integrated AEC-Q100 (automotive) qualified MCUs featuring a highly-efficient enhanced 8051 pipelined architecture. These Silicon labs MCUs offer 2 to 8kB Flash, 256/512b RAM, and a 12-bit multi-channel analog to digital converter (ADC). C8051F85x and C8051F86x operate over an extended temperature range (up to 125°C) and include a host of communication peripherals (SMBus/I2C, SPI, UART). This Silicon Labs MCU family also supports three independently configurable enhanced resolution PWM channels and has built-in hardware kill/safe state capability for overcurrent protection and fault detection. C8051F85x and C8051F86x MCUs are an ideal fit for low-memory, low-pin count applications. Development tools are available to evaluate the functionality of these high-performance MCUs.Features
- 25MIPS 8051 core
- 2kB to 8kB flash
- 512/256 Byte RAM options
- 12-bit 200kbps, multi-channel ADC
- Integrated 24.5MHz (±2% accuracy) oscillator
- Integrated 80kHz low-frequency oscillator
- Up to 18 GPIOs, 5V tolerant
- 2 analog comparators
- Precision voltage reference
- 3 PWM channels
- SMBus/I²C, UART, and SPI
- 4 x 16-bit timers
- Independent watchdog timer
- Power-on reset
- Brown-out reset
- On-chip debug
- 2.2V to 3.6V input supply
- -40°C to 85°C and -40°C to 125°C operating range
- AEC-Q100 qualified
Applications
- Brushless dc motor
- Electric tools
- Small appliances
- Battery chargers
- Optical transceiver modules
- Fiber-To-The-Home (FTTH) networks
- Sensor interfaces
- Lighting systems
- Motor control
- Set-top boxes
- Stepper motor
- Projectors
Block Diagram
Yayınlandı: 2013-08-01
| Güncellenmiş: 2025-08-05